L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride, DB37 Series

Subtotal (1 unit)*

$270.37

(exc. GST)

$297.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.37

*price indicative

RS Stock No.:
287-016
Mfr. Part No.:
CS2N37MF-25
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub 37-Pin

Product Type

Cable Assembly

Connector Type B

D-Sub

Connector Gender A

Male

Number of Contacts A

37

Connector Gender B

Female

Number of Contacts B

37

Cable Length

25ft

Jacket Colour

Light Grey

Standards/Approvals

RoHS, REACH, TSCA

Series

DB37

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

The L-Com 37 pin cable assembly is designed to offer exceptional connectivity and reliability for your intricate applications. Engineered with double shielding, it ensures minimal interference while providing robust protection for the internal conductors. Featuring a high quality PVC jacket in a stylish light grey, it seamlessly blends durability with aesthetic appeal. The product is tailored for both industrial and commercial settings, ensuring consistent performance across various tasks.

Double shielded with braid and foil to reduce electromagnetic interference

Individually packaged for secure storage and easy handling

Tested for continuity to ensure flawless performance

Capable of handling a range of applications in demanding environments

Designed in compliance with the latest RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy