L-Com Female D-Sub 37-Pin to Male D-Sub 37-Pin Cable Assembly, 50 ft Polyvinyl Chloride
- RS Stock No.:
- 297-247
- Mfr. Part No.:
- CS2N37MF-50
- Brand:
- L-Com
Subtotal (1 unit)*
$450.61
(exc. GST)
$495.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $450.61 |
*price indicative
- RS Stock No.:
- 297-247
- Mfr. Part No.:
- CS2N37MF-50
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 37-Pin | |
| Connector Type B | D-Sub 37-Pin | |
| Connector Gender A | Female | |
| Number of Contacts A | 37 | |
| Connector Gender B | Male | |
| Number of Contacts B | 37 | |
| Cable Length | 50ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | U.L. Style 2919, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 37-Pin | ||
Connector Type B D-Sub 37-Pin | ||
Connector Gender A Female | ||
Number of Contacts A 37 | ||
Connector Gender B Male | ||
Number of Contacts B 37 | ||
Cable Length 50ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals U.L. Style 2919, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com premium moulded D-Sub Cable offers outstanding 37 conductor connectivity for a wide array of applications, making it an essential component for reliable data transmission. Utilising double shielding with a braid and foil design, this cable ensures minimal interference and maximises signal integrity, even in challenging environments. With a robust PVC jacket in a light grey colour, it not only provides durability but also a sleek appearance.
Light grey colour provides a professional appearance suitable for any setup
Compatible with various D Sub connectors which ensuring effortless integration
Tested for continuity to guarantee dependable performance
Individually packaged for maximum protection during transport
Meets industry standards for electrical performance and safety
Related links
- L-Com Female D-Sub 37-Pin to Male Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly DB37 Series
- L-Com Male D-Sub 37-Pin to Male D-Sub 37-Pin Cable Assembly DB37 Series
- L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Male D-Sub 37-Pin to Male D-Sub Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Female DB37 Cable Assembly CSMN37MF Series
