L-Com Male D-Sub 37-Pin to Female DB37 Cable Assembly, 5 ft Polyvinyl Chloride, CSMN37MF Series
- RS Stock No.:
- 297-262
- Mfr. Part No.:
- CSMN37MF-5
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$281.51
(exc. GST)
$309.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $281.51 |
| 10 + | $258.00 |
*price indicative
- RS Stock No.:
- 297-262
- Mfr. Part No.:
- CSMN37MF-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 37-Pin | |
| Connector Type B | DB37 | |
| Number of Contacts A | 37 | |
| Connector Gender A | Male | |
| Number of Contacts B | 37 | |
| Connector Gender B | Female | |
| Cable Length | 5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Series | CSMN37MF | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 37-Pin | ||
Connector Type B DB37 | ||
Number of Contacts A 37 | ||
Connector Gender A Male | ||
Number of Contacts B 37 | ||
Connector Gender B Female | ||
Cable Length 5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS | ||
Series CSMN37MF | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com deluxe moulded cable offers an exceptional solution for connecting the DB37M to the DB37F interfaces, designed for reliability and performance in critical applications. With a robust PVC jacket in a light grey hue, it ensures both durability and a professional appearance. Its 37 conductor design cleverly maximises data integrity, while the inclusion of metal foil shielding provides outstanding protection against electromagnetic interference.
Robust construction ensures long lasting performance
Designed with a strain relief feature to minimise pull stress on connections
Metal foil shielding reduces electromagnetic interference for reliable data transmission
Thumb screw fastening allows for a secure and stable connection
Complies with rigorous standards for industrial applications
Related links
- L-Com Male D-Sub 15-Pin to Female D-Sub 26-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male DB15M Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female DB25 Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Male D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
