L-Com Female D-Sub to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride, DB9 Series
- RS Stock No.:
- 297-185
- Mfr. Part No.:
- CSMN9FF-5
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.15
(exc. GST)
$50.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $46.15 |
| 10 + | $42.33 |
*price indicative
- RS Stock No.:
- 297-185
- Mfr. Part No.:
- CSMN9FF-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | TSCA, REACH, RoHS | |
| Series | DB9 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals TSCA, REACH, RoHS | ||
Series DB9 | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com deluxe moulded D-Sub cable is designed to deliver dependable and high performance connectivity in a variety of applications. The assembly comprises 9 conductors, ensuring seamless signal transmission and optimal performance. With a length of 5.0 feet, it is ideal for installations where space is at a premium, while its robust construction guarantees durability and reliability.
Optimised for reliable signal integrity
Light grey PVC jacket provides enhanced flexibility
Perfect for both indoor and outdoor applications
Colour coded wiring ensures easy installation
Individually packaged for protection during transport
Designed to meet stringent quality standards
Related links
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub 9-Pin to Female DB9 Cable Assembly DB9 Series
- L-Com Male D-Sub to Male D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
