L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 1 ft Polyvinyl Chloride

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$94.94

(exc. GST)

$104.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$94.94
10 +$87.05

*price indicative

RS Stock No.:
287-026
Mfr. Part No.:
CSMN25MF-10
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub 25-Pin

Product Type

Cable Assembly

Connector Type B

D-Sub 25-Pin

Number of Contacts A

25

Connector Gender A

Female

Number of Contacts B

25

Connector Gender B

Male

Cable Length

1ft

Jacket Colour

Light Grey

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com deluxe moulded cable assembly provides a reliable and connection ready solution for your data communication needs. Designed for optimal performance, the product features a sturdy PVC jacket in a light grey colour, ensuring durability and flexibility for various applications. Engineered with a male 25 pin D-Sub connector at one end and a female 25 pin D-Sub connector at the other, this cable is perfect for seamless connections.

Equipped with a metal foil shield to enhance signal integrity

Designed with dual connectors for versatile connection options

Available in an aesthetically pleasing light grey colour

Engineered for optimal performance in data communication applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy