L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- RS Stock No.:
- 297-259
- Mfr. Part No.:
- CSMN25MF-2.5
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.03
(exc. GST)
$57.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $52.03 |
| 10 + | $47.67 |
*price indicative
- RS Stock No.:
- 297-259
- Mfr. Part No.:
- CSMN25MF-2.5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub 25-Pin | |
| Connector Gender A | Female | |
| Number of Contacts A | 25 | |
| Connector Gender B | Male | |
| Number of Contacts B | 25 | |
| Cable Length | 2.5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub 25-Pin | ||
Connector Gender A Female | ||
Number of Contacts A 25 | ||
Connector Gender B Male | ||
Number of Contacts B 25 | ||
Cable Length 2.5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com premium grade deluxe moulded cable designed to provide reliable connectivity between DB25 male and female connectors. Its robust construction ensures durability and longevity, making it an ideal solution for both professional and home use. This cable features a PVC jacket in an aesthetically pleasing light grey colour, ensuring it integrates seamlessly into any environment. The attention to detail in its design includes a metal foil shield that enhances signal integrity while minimising electromagnetic interference.
Metal foil shielding enhances signal integrity and reduces interference
Designed for both professional and residential environments
Suitable for a wide range of applications including industrial equipment
Thoroughly tested for continuity to ensure reliable performance
Related links
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly CSMN25MF Series
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly DB25 Series
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly DB25 Series
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
