L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly, 10 ft Polyvinyl Chloride, DB25 Series
- RS Stock No.:
- 297-243
- Mfr. Part No.:
- CS2N25MF-10
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$157.25
(exc. GST)
$172.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $157.25 |
| 10 + | $144.15 |
*price indicative
- RS Stock No.:
- 297-243
- Mfr. Part No.:
- CS2N25MF-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub 25-Pin | |
| Connector Gender A | Male | |
| Number of Contacts A | 25 | |
| Connector Gender B | Female | |
| Number of Contacts B | 25 | |
| Cable Length | 10ft | |
| Jacket Colour | Grey | |
| Standards/Approvals | REACH, TSCA, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | DB25 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub 25-Pin | ||
Connector Gender A Male | ||
Number of Contacts A 25 | ||
Connector Gender B Female | ||
Number of Contacts B 25 | ||
Cable Length 10ft | ||
Jacket Colour Grey | ||
Standards/Approvals REACH, TSCA, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series DB25 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The L-Com cable assembly offers a reliable solution for versatile connectivity needs. Designed with meticulous attention to detail, this product combines advanced engineering with durability, ensuring exceptional performance across various applications. Its robust construction features a combination of a light grey PVC jacket and a meticulously shielded internal structure, providing superior protection against interference.
Shielded design minimises signal interference
Versatile connectivity options suit multiple applications
Engineered for optimal durability and longevity
Meets stringent industry standards for performance
Light grey colour offers a professional appearance
Easy integration into existing systems and setups
Related links
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly DB25 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly DB25 Series
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly DB25 Series
- L-Com Male D-Sub 25-Pin to Male DB25 Cable Assembly CS2N25MM Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB25 Series
- L-Com Male D-Sub 25-Pin to Female DB25 Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female Cable Assembly CS2N25MF Series
- L-Com Male D-Sub 15-Pin to Male D-Sub 26-Pin Cable Assembly, 10 ft Polyvinyl Chloride
