L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- RS Stock No.:
- 297-546
- Mfr. Part No.:
- CSMN25MF-5
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.11
(exc. GST)
$59.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $54.11 |
| 10 + | $49.58 |
*price indicative
- RS Stock No.:
- 297-546
- Mfr. Part No.:
- CSMN25MF-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub 25-Pin | |
| Number of Contacts A | 25 | |
| Connector Gender A | Female | |
| Number of Contacts B | 25 | |
| Connector Gender B | Male | |
| Cable Length | 5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub 25-Pin | ||
Number of Contacts A 25 | ||
Connector Gender A Female | ||
Number of Contacts B 25 | ||
Connector Gender B Male | ||
Cable Length 5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com high quality deluxe moulded cable assembly designed to deliver reliable data and power connectivity between DB25F and DB25M connectors. With a length of 5 feet, this cable features a robust PVC jacket in a sleek light grey colour, ensuring durability while maintaining aesthetic appeal. This cable assembly is ideal for various applications, offering seamless data transmission capabilities combined with a sophisticated design.
RoHS compliant which ensuring environmental responsibility
Designed for optimal data transmission efficiency
Compatible with a range of devices for versatile applications
Individual packaging assures pristine condition upon delivery
Related links
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly CSMN25MF Series
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male Cable Assembly CS2NB25MF Series
- L-Com Male D-Sub 25-Pin to Female DB25 Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
