L-Com Male D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 1 ft Polyvinyl Chloride, CSMN25MM Series
- RS Stock No.:
- 297-261
- Mfr. Part No.:
- CSMN25MM-25
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$118.13
(exc. GST)
$129.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 03 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $118.13 |
| 10 + | $108.31 |
*price indicative
- RS Stock No.:
- 297-261
- Mfr. Part No.:
- CSMN25MM-25
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 25-Pin | |
| Connector Type B | D-Sub 25-Pin | |
| Number of Contacts A | 25 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 25 | |
| Cable Length | 1ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Series | CSMN25MM | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 25-Pin | ||
Connector Type B D-Sub 25-Pin | ||
Number of Contacts A 25 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 25 | ||
Cable Length 1ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS | ||
Series CSMN25MM | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com deluxe moulded cable from infinite electronics is engineered for exceptional performance in data transmission. Designed for resilience, it features a robust PVC jacket that ensures durability while maintaining flexibility, making it an ideal choice for both professional and personal use. Each cable assembly is meticulously crafted to provide a reliable connection across a 25 pin configuration, enabling seamless connectivity with a variety of devices.
Incorporates gold plated pins to enhance signal integrity
Derived from a meticulous design process ensuring high standards of quality
Efficient wiring map for ease of installation
Supports ultra fast data transfer suitable for high demand applications
Comes with a strain relief and D sub connector for improved durability
Related links
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly CSMN25MF Series
- L-Com Male D-Sub 25-Pin to Female Cable Assembly CS2N25MF Series
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly DB25 Series
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly DB25 Series
