L-Com Female D-Sub 25-Pin to Male Cable Assembly, 5 ft Polyvinyl Chloride, CS2NB25MF Series
- RS Stock No.:
- 297-250
- Mfr. Part No.:
- CS2NB25MF-5
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$133.22
(exc. GST)
$146.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $133.22 |
| 10 + | $122.14 |
*price indicative
- RS Stock No.:
- 297-250
- Mfr. Part No.:
- CS2NB25MF-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Cable Assembly | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Cable Length | 5ft | |
| Jacket Colour | Black | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CS2NB25MF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Cable Assembly | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Cable Length 5ft | ||
Jacket Colour Black | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series CS2NB25MF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com premium moulded Black D-Sub cable is designed for reliability and performance, boasting exceptional specifications that cater to both professional and private use. Designed for reliability, the assembly features a robust PVC jacket in a sleek black colour, ensuring longevity and durability even in demanding environments. Equipped with a DB25 pin male connector and a DB25 pin female counterpart, it facilitates seamless connectivity for a variety of applications.
Designed with compatibility for various applications
Efficient strain relief for reduced wear and tear
Robust connectors provide secure and reliable connections
Compact design optimises space in installation environments
Thoroughly tested for continuity to guarantee performance
Individually packaged to maintain quality during transport
Related links
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Female D-Sub Cable Assembly CRMN Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly CS2NB9MF Series
- L-Com Male D-Sub 25-Pin to Female DB25 Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly CSNULL9MF-A Series
