Phoenix Contact Male D-Sub 9-Pin to Male Female D-Sub Cable, 3 m PVC
- RS Stock No.:
- 254-4777
- Mfr. Part No.:
- 2305596
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$76.44
(exc. GST)
$84.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.44 |
*price indicative
- RS Stock No.:
- 254-4777
- Mfr. Part No.:
- 2305596
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | Female D-Sub | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Voltage | 25V | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, DIN EN 50178, EAC, UL | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B Female D-Sub | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Voltage 25V | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, DIN EN 50178, EAC, UL | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable is assembled shielded round cable of 3 m length.
Assembled shielded round cable
Connection 1 D-SUB pin strip (1x 9-position)
Connection 2 DSUB pin strip (1x 9-position)
Cable Length 3 m
Related links
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Male Cable CABLE-D 9SUB/B/S/300/KONFEK/S
- Phoenix Contact Male D-Sub 9-Pin Unterminated Cable 25/S, CABLE-D-9SUB/M/OE/0 Series
- RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 3 m Polyvinyl Chloride
- Phoenix Contact Male D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Female D-Sub 9-Pin Unterminated Cable, 3 m Polyvinyl Chloride
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable, 3 m Polyvinyl Chloride
- StarTech.com Female D-Sub 9-Pin to Male Serial Cable, 3 m Polyvinyl Chloride
- RS PRO Female D-Sub 25-Pin 3 m Polyvinyl Chloride, EX Series
