Phoenix Contact Female D-Sub to Female D-Sub Cable, 2 m PVC, CABLE-D50SUB Series

Subtotal (1 unit)*

$313.60

(exc. GST)

$344.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.60

*price indicative

RS Stock No.:
170-633
Mfr. Part No.:
2305554
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub

Product Type

Cable

Connector Type B

D-Sub

Number of Contacts A

50

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts B

50

Voltage

30V ac, 60V ac

Cable Length

2m

Jacket Colour

Grey

Standards/Approvals

RoHS compliant

Series

CABLE-D50SUB

Jacket Material

PVC

COO (Country of Origin):
DE
The Phoenix Contact Cable Assembled shielded round cable with a length of 2m is designed for use in system cabling for controllers. It features a D-SUB socket strip (1x 50 positions) on both ends for easy connection. Which provides excellent signal transmission. With a maximum operating temperature range of -40 °C to 70 °C, it can withstand various environmental conditions. The cable is also shielded for protection against interference, ensuring reliable performance.

Flame resistance

Resistance to oil

5000 maximum bending cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy