Phoenix Contact Female D-Sub to Female D-Sub Cable, 1 m PVC, Cable-D Series
- RS Stock No.:
- 135-792
- Mfr. Part No.:
- 2305473
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$153.12
(exc. GST)
$168.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.12 |
*price indicative
- RS Stock No.:
- 135-792
- Mfr. Part No.:
- 2305473
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub | |
| Product Type | Cable | |
| Connector Type B | D-Sub | |
| Connector Gender A | Female | |
| Number of Contacts A | 25 | |
| Connector Gender B | Female | |
| Number of Contacts B | 25 | |
| Cable Length | 1m | |
| Voltage | 50V | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | Cable-D | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub | ||
Product Type Cable | ||
Connector Type B D-Sub | ||
Connector Gender A Female | ||
Number of Contacts A 25 | ||
Connector Gender B Female | ||
Number of Contacts B 25 | ||
Cable Length 1m | ||
Voltage 50V | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series Cable-D | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Assembled shielded round cable with a length of 1m. It features a D-SUB socket strip with 25 positions on both ends. With an ambient temperature range of -40°C to 70°C. It has a high degree of protection, suitable for installations with an IP54 rating. The cable is resistant to oil splashes and has excellent electrical properties, operating at voltages up to 30V AC and 60V DC. Its durable construction and semi-rigid PVC outer sheath.
Halogen free
Flame resistance
Resistance to oil
5000 maximum bending cycles
Related links
- Phoenix Contact Female D-Sub D-Sub Cable Cable-D Series
- Phoenix Contact Female D-Sub D-Sub Cable Cable-D Series
- Phoenix Contact Female D-Sub to Female D-Sub Cable Cable-D Series
- Phoenix Contact Female D-Sub 9-Pin to Female Free End Serial Cable CABLE-D-
- Phoenix Contact Female D-Sub to Female D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Female D-Sub to Male D-Sub Cable System cabel Series
- Phoenix Contact Female D-Sub to Female D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Female D-Sub to Male D-Sub Cable CABLE-D37SUB/B/B/HF/S Series
