Phoenix Contact Female IDC to Female IDC Cable, 500 mm Polyvinyl Chloride, CABLE-2FLK24 Series
- RS Stock No.:
- 135-781
- Mfr. Part No.:
- 2906950
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$385.08
(exc. GST)
$423.59
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 135-781
- Mfr. Part No.:
- 2906950
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | IDC | |
| Product Type | Cable | |
| Connector Type B | IDC | |
| Connector Gender A | Female | |
| Number of Contacts A | 24 | |
| Connector Gender B | Female | |
| Number of Contacts B | 24 | |
| Cable Length | 500mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CABLE-2FLK24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A IDC | ||
Product Type Cable | ||
Connector Type B IDC | ||
Connector Gender A Female | ||
Number of Contacts A 24 | ||
Connector Gender B Female | ||
Number of Contacts B 24 | ||
Cable Length 500mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series CABLE-2FLK24 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Assembled shielded round cable is designed for use with Emerson Delta V S-Series controllers. With a length of 0.5m and semi-rigid PVC outer sheath in grey, this cable is perfect for industrial applications that require reliable connectivity and high performance. It meets the standards for current rating, voltage rating, and shielding, ensuring optimal signal transmission and safety in operation.
Tin plated Cu litz wires for durability and signal integrity
Semi rigid PVC in grey for added protection and flexibility
Maximum bending cycles 5000 for long lasting performance
Multiple approvals including UL Listed cUL Listed and cULus
Related links
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female D-Sub 15-Pin to Male D-Sub Pin Strip Cable, 500 mm Polyvinyl Chloride
