Phoenix Contact Female IDC to Female IDC Cable, 2 m Polyvinyl Chloride, CABLE-2FLK24 Series

Subtotal (1 unit)*

$435.25

(exc. GST)

$478.78

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
135-785
Mfr. Part No.:
2906954
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

IDC

Product Type

Cable

Connector Type B

IDC

Number of Contacts A

24

Connector Gender A

Female

Number of Contacts B

24

Connector Gender B

Female

Cable Length

2m

Jacket Colour

Grey

Standards/Approvals

RoHS

Series

CABLE-2FLK24

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
DE
The Phoenix Contact Cable Assembled shielded round cable is ideal for use with the Emerson Delta V S-Series controllers. With a length of 2 meters, semi rigid PVC outer sheath, and assembled shielded design, this cable ensures reliable and secure connectivity for your systems.

Halogen free

Flame resistance

Resistance to oil

5000 maximum bending cycles

Related links