Phoenix Contact Female IDC to Female IDC Cable, 1.5 m Polyvinyl Chloride, CABLE-2FLK24 Series

Subtotal (1 unit)*

$418.48

(exc. GST)

$460.33

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
135-784
Mfr. Part No.:
2906952
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

IDC

Product Type

Cable

Connector Type B

IDC

Connector Gender A

Female

Number of Contacts A

24

Connector Gender B

Female

Number of Contacts B

24

Cable Length

1.5m

Jacket Colour

Grey

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride

Series

CABLE-2FLK24

COO (Country of Origin):
DE
The Phoenix Contact Cable Assembled shielded round cable is designed for the Emerson DeltaV S-Series controller. With a length of 1.5 meters, this cable features an assembled shielded round design, making it ideal for various industrial applications. The cable has a semi-rigid PVC outer sheath in a stylish grey color, ensuring durability and reliability in harsh environments.

Halogen free

Flame resistance

Resistance to oil

5000 maximum bending cycles

Related links