Phoenix Contact Female IDC to Female IDC Cable, 10 m Polyvinyl Chloride, CABLE-2FLK24 Series
- RS Stock No.:
- 135-790
- Mfr. Part No.:
- 2906959
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$703.18
(exc. GST)
$773.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $703.18 |
*price indicative
- RS Stock No.:
- 135-790
- Mfr. Part No.:
- 2906959
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | IDC | |
| Connector Type B | IDC | |
| Number of Contacts A | 24 | |
| Connector Gender A | Female | |
| Number of Contacts B | 24 | |
| Connector Gender B | Female | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | CABLE-2FLK24 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A IDC | ||
Connector Type B IDC | ||
Number of Contacts A 24 | ||
Connector Gender A Female | ||
Number of Contacts B 24 | ||
Connector Gender B Female | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series CABLE-2FLK24 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Assembled shielded round cable is designed for use with the Emerson Delta V S-Series controller. With a length of 10m, semi-rigid PVC outer sheath, and 7x0.16 mm size of strands, this cable meets standards UL AWM Style 2464/1061, IEC 60332, VDE 0842, CSA FT-1. Suitable for various industrial applications, this shielded cable ensures reliable and efficient connectivity in your systems.
Halogen free
Flame resistance
Resistance to oil
5000 maximum bending cycles
Related links
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female D-Sub Cable CABLE-D50SUB Series
