Phoenix Contact Female D-Sub 15-Pin to Male D-Sub Pin Strip Cable, 500 mm Polyvinyl Chloride
- RS Stock No.:
- 254-4771
- Mfr. Part No.:
- 2302052
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$69.31
(exc. GST)
$76.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.31 |
*price indicative
- RS Stock No.:
- 254-4771
- Mfr. Part No.:
- 2302052
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Cable | |
| Connector Type B | D-Sub Pin Strip | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Cable Length | 500mm | |
| Voltage | 25V | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, UL, DIN EN 50178, EAC | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Cable | ||
Connector Type B D-Sub Pin Strip | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Cable Length 500mm | ||
Voltage 25V | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, UL, DIN EN 50178, EAC | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Cable it is assembled shielded round cable of length 0.5 m.
Connection 1 D-SUB socket strip (1x 15-position)
Connection 2 D-SUB pin strip (1x 15-position)
Cable Length 0.5 m
Related links
- Phoenix Contact Male D-Sub 25-Pin to Male D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Pin Strip Cable CABLE-D 9SUB/B/S/400/KONFEK/S
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Pin Strip Cable
- Phoenix Contact Male D-Sub 15-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Female D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable
- Phoenix Contact Female D-Sub 15-Pin D-Sub Socket Strip Serial Cable, 500 mm Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Pin Strip Serial Cable
