Phoenix Contact D-Sub Cable, 5m
- RS Stock No.:
- 134-048
- Mfr. Part No.:
- 2909608
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-048
- Mfr. Part No.:
- 2909608
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector 1 | D-Sub | |
| Length | 5m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector 1 D-Sub | ||
Length 5m | ||
- COO (Country of Origin):
- US
The Phoenix Contact Cable Assembled shielded round cable with a length of 5m. It is designed with a twisted pair connection of 25 positions, and the wires are marked and fitted with ferrules. The cable also features a D-SUB pin strip connection, making it suitable for various applications. With its durable construction and high quality materials, this cable provides reliable and efficient performance.
Individual wire marking for easy identification
Twisted pairs fitted with ferrules for secure connections
Open end design at one end for flexibility
D SUB socket or pin strip for versatile connectivity options
Assembled shielded round cable for enhanced signal transmission
Meets industry standards for optimal performance and safety
Twisted pairs fitted with ferrules for secure connections
Open end design at one end for flexibility
D SUB socket or pin strip for versatile connectivity options
Assembled shielded round cable for enhanced signal transmission
Meets industry standards for optimal performance and safety
