Phoenix Contact D-Sub Cable, 15m
- RS Stock No.:
- 133-779
- Mfr. Part No.:
- 2909632
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-779
- Mfr. Part No.:
- 2909632
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector 1 | D-Sub | |
| Length | 15m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector 1 D-Sub | ||
Length 15m | ||
- COO (Country of Origin):
- US
The Phoenix Contact Cable Assembled shielded round cable designed for various applications. The cable has a shielded design to ensure reliable performance, and it can withstand a wide range of ambient temperatures from -20 °C to 50 °C. With an operating voltage of 125 V AC/DC and a current capacity of 2 A per path, it can handle a variety of power requirements. The cable comes in a compact size with an external diameter of 11.70 mm, making it easy to install and manage.
Single wires with ferrules for easy connection
D SUB socket strip for convenient connectivity
15 meter length for versatile applications
Suitable for both field level and controller level connections
Compact size with an external diameter of 11.70 mm
High quality construction for long lasting durability
D SUB socket strip for convenient connectivity
15 meter length for versatile applications
Suitable for both field level and controller level connections
Compact size with an external diameter of 11.70 mm
High quality construction for long lasting durability
