Phoenix Contact Male D-Sub D-Sub Cable, 6 m Polyvinyl Chloride, Cable-D Series
- RS Stock No.:
- 135-794
- Mfr. Part No.:
- 2926632
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$446.87
(exc. GST)
$491.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.87 |
*price indicative
- RS Stock No.:
- 135-794
- Mfr. Part No.:
- 2926632
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 37 | |
| Number of Contacts B | 37 | |
| Voltage | 125V | |
| Cable Length | 6m | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Cable-D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 37 | ||
Number of Contacts B 37 | ||
Voltage 125V | ||
Cable Length 6m | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series Cable-D | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Assembled shielded round cable with a length of 6m, is designed for system cabling in various applications. It features single wires that are marked and fitted with ferrules, and a D-SUB pin strip for easy connection. The cable is constructed with high quality materials, including semi-rigid PVC outer sheath, bare Cu litz wires, and a braided shield for reliable performance. With a wide operating temperature range of -40 °C to 70 °C, this cable is suitable for both fixed and flexible installations. It meets IP20 degree of protection and has a maximum voltage rating of 60 V DC and 30 V AC.
halogen free
Flame resistance
Resistance to oil
5000 maximum bending cycles
Related links
- Phoenix Contact Female D-Sub D-Sub Cable Cable-D Series
- Phoenix Contact Female D-Sub D-Sub Cable Cable-D Series
- Phoenix Contact Female D-Sub to Female D-Sub Cable Cable-D Series
- Phoenix Contact Female D-Sub to Female D-Sub Cable Cable-D Series
- Roline Male D-Sub 25-Pin to Male DB25 Serial Cable SUB-D Series
- Phoenix Contact Male D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Male D-Sub Cable CABLE-D50SUB Series
- Roline Male D-Sub 25-Pin to Female DB25 Serial Cable SUB-D Series
