Phoenix Contact Female D-Sub to Male D-Sub Cable, 1 m Polyvinyl Chloride, System cabel Series
- RS Stock No.:
- 131-767
- Mfr. Part No.:
- 2299990
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$96.61
(exc. GST)
$106.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.61 |
*price indicative
- RS Stock No.:
- 131-767
- Mfr. Part No.:
- 2299990
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub | |
| Product Type | Cable | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Voltage | 30V ac, 60V ac | |
| Jacket Colour | Grey | |
| Standards/Approvals | EU Directives 2011/65/EU and 2015/863 | |
| Series | System cabel | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub | ||
Product Type Cable | ||
Connector Type B D-Sub | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Voltage 30V ac, 60V ac | ||
Jacket Colour Grey | ||
Standards/Approvals EU Directives 2011/65/EU and 2015/863 | ||
Series System cabel | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Cable Assembled shielded round cable is a high quality system cable designed for controllers. With its assembled shielded round cable, it provides a reliable connection with a D-SUB socket strip on one end and a D-SUB pin strip on the other end. The cable has a length of 1 meter, making it suitable for various applications. It has excellent electrical properties, including a maximum operating voltage of 30 V AC and 60 V DC. Its sturdy construction and IP20 degree of protection make it suitable for both fixed and flexible installations.
Halogen free
Flame resistance
Resistance to oil
5000 maximum bending cycles
Related links
- Phoenix Contact Female D-Sub to Male D-Sub Cable System cabel Series
- Phoenix Contact Female D-Sub 50-Pin to Male D-Sub Male Cable, 1 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub to Female D-Sub Cable CABLE-D50SUB Series
- Phoenix Contact Female D-Sub D-Sub Cable Cable-D Series
- Phoenix Contact Female D-Sub to Female D-Sub Cable Cable-D Series
- Phoenix Contact Female D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable
- Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 1 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin Unterminated Cable, 1 m Semi-Rigid Polyvinyl Chloride
