Phoenix Contact Female D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable, 1 m Semi-Rigid Polyvinyl Chloride,
- RS Stock No.:
- 224-9836
- Distrelec Article No.:
- 304-10-444
- Mfr. Part No.:
- 2302065
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $43.45
View bulk pricing optionsSubtotal (1 unit)*
$87.18
(exc. GST)
$95.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $87.18 | - |
| 5 + | $78.49 | $43.45 |
*price indicative
- RS Stock No.:
- 224-9836
- Distrelec Article No.:
- 304-10-444
- Mfr. Part No.:
- 2302065
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | D-Sub Pin Strip | |
| Connector Gender A | Female | |
| Number of Contacts A | 15 | |
| Connector Gender B | Male | |
| Number of Contacts B | 15 | |
| Cable Length | 1m | |
| Voltage | 125V | |
| Jacket Colour | Grey | |
| Standards/Approvals | cUL, CSA, EAC | |
| Series | CABLE-D15SUB/B/S | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B D-Sub Pin Strip | ||
Connector Gender A Female | ||
Number of Contacts A 15 | ||
Connector Gender B Male | ||
Number of Contacts B 15 | ||
Cable Length 1m | ||
Voltage 125V | ||
Jacket Colour Grey | ||
Standards/Approvals cUL, CSA, EAC | ||
Series CABLE-D15SUB/B/S | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
- COO (Country of Origin):
- HU
The Phoenix Contact assembled shielded round cable has 15 positions with 1 meters length.
Operating temperature range is from -40 °C to 70 °C
D-SUB pin strip and socket strip on both sides
IP20 protection class
Pollution degree 2
Overvoltage category II
Related links
- Phoenix Contact Male D-Sub 15-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Pin Strip Serial Cable
- Phoenix Contact Female D-Sub 15-Pin D-Sub Socket Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Male D-Sub 15-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Female D-Sub 50-Pin D-Sub Socket Strip Serial Cable, 4 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin D-Sub Socket Strip Serial Cable, 500 mm Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin D-Sub Socket Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride
