Phoenix Contact Female D-Sub 50-Pin to Male D-Sub Male Cable, 1 m Polyvinyl Chloride
- RS Stock No.:
- 254-4774
- Mfr. Part No.:
- 2302272
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$154.86
(exc. GST)
$170.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 02 November 2026
- Plus 19 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.86 |
*price indicative
- RS Stock No.:
- 254-4774
- Mfr. Part No.:
- 2302272
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub 50-Pin | |
| Connector Type B | D-Sub Male | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Voltage | 25V | |
| Jacket Colour | Grey | |
| Standards/Approvals | DIN EN 50178, EAC, CSA, UL | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub 50-Pin | ||
Connector Type B D-Sub Male | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Voltage 25V | ||
Jacket Colour Grey | ||
Standards/Approvals DIN EN 50178, EAC, CSA, UL | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Cable is a assembled shielded round cable. Length of cable is 1 m.
Product type System cable
Connection 1 D-SUB socket strip (1x 50-position)
Connection 2 D-SUB pin strip (1x 50-position)
Cable length 1 m
Related links
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Male Cable, 1.5 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Male Cable, 2 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Male Cable CABLE-D 9SUB/B/S/300/KONFEK/S
- Phoenix Contact Female D-Sub 50-Pin Unterminated Serial Cable D50SUB Series
- Phoenix Contact Female D-Sub to Male D-Sub Cable System cabel Series
- Phoenix Contact Male D-Sub 50-Pin Unterminated Cable, 1 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable, 1 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub D-Sub Cable Cable-D Series
