Weidmüller IE Series RJ45 Connector, Cat6a Shielded 270°, 180°, Angled, 90°, 0° 2 Port 2 Way
- RS Stock No.:
- 287-4650
- Distrelec Article No.:
- 301-72-050
- Mfr. Part No.:
- 1992890000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$48.48
(exc. GST)
$53.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.48 |
*price indicative
- RS Stock No.:
- 287-4650
- Distrelec Article No.:
- 301-72-050
- Mfr. Part No.:
- 1992890000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 2 | |
| Number of Ways | 2 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | 270°, 180°, Angled, 90°, 0° | |
| IP Rating | IP20 | |
| Termination Type | Piercing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Series | IE | |
| Standards/Approvals | RoHS, IEC 60603-7-51, UL | |
| Contact Material | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Number of Ports 2 | ||
Number of Ways 2 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation 270°, 180°, Angled, 90°, 0° | ||
IP Rating IP20 | ||
Termination Type Piercing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Series IE | ||
Standards/Approvals RoHS, IEC 60603-7-51, UL | ||
Contact Material Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller RJ45 plug-in connector as per IEC 60603-7-51 requires no tools and can operates at temperature ranging from -40°C to 85°C.
Connector standard IEC 60603-7-51
RoHS compliant
- RS Stock No. 2875522
- Mfr. Part No. 1518090000
Each
$45.29
- RS Stock No. 0228142
- Mfr. Part No. 700-901-1BB22
Each
$46.89
- RS Stock No. 0600299
- Mfr. Part No. 1518080000
Each
$44.13
- RS Stock No. 0600260
- Mfr. Part No. 1518100000
Each
$38.08
Related links
- Weidmüller IE Series RJ45 Connector Shielded 0° 90° Angled 2 Port 2 Way
- Weidmüller IE Series Ethernet Connector 360° Shielded Angled 0° 180°
- Weidmüller IE Series RJ45 Connector Shielded 0° 180°, 270° 2 Port 2 Way
- Weidmüller IE Series RJ45 Connector Shielded 2 Port 2 Way
- HARTING T1 Industrial Series PCB Connector Female, Flat Mount Shielded Angled 2 Port 2 Way
- HARTING T1 Industrial Series PCB Connector Female, Through Hole Shielded Angled 2 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Male/Female CatB Shielded 180° 2 Port 2 Way
- HARTING Han Brid Series Connector Male Cat5 Shielded Straight 1 Port 2 Way










