Phoenix Contact Male RJ45 to Female D-Sub Cable
- RS Stock No.:
- 130-178
- Mfr. Part No.:
- 2981606
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$265.58
(exc. GST)
$292.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 130-178
- Mfr. Part No.:
- 2981606
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | RJ45 | |
| Product Type | Cable | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Standards/Approvals | EU Directives 2011/65/EU and 2015/863 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A RJ45 | ||
Product Type Cable | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Standards/Approvals EU Directives 2011/65/EU and 2015/863 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Adapter Cable is designed for connecting to safe PSR over speed safety relays such as PSR-RSM4 and PSR-MM30. It is suitable for linking to the motor feedback interface of an electrical drive, with a 15 positions. D-SUB connection and a cable length of 2.5m. Compatible with controllers from Siemens and Heidenhain, this adapter cable ensures a secure and reliable connection for your industrial applications.
Ensures safe and reliable connections for industrial applications
15 position D SUB connection
Length of connecting cable to over speed safety relay
Related links
- Phoenix Contact Male RJ45 to Female D-Sub Cable
- Phoenix Contact Male RJ45 to Female D-Sub Cable, 2.5 m Bare Copper Litz Wire
- Phoenix Contact Male RJ45 D-Sub Cable, 2.5m
- Phoenix Contact Male D-Sub 9-Pin to Male Female D-Sub Cable, 3 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 50-Pin to Male D-Sub Male Cable, 1 m Polyvinyl Chloride
- Phoenix Contact Male D-Sub D-Sub Cable Cable-D Series
- Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable VS-15-DSUB-20-LI-5.0 Series
- Phoenix Contact Male D-Sub 25-Pin to Female DB25 Serial Cable VS-25-DSUB-20-LI-5.0 Series
