Phoenix Contact Male D-Sub 9-Pin to Female DB9 Serial Cable, 5 m PVC, VS-09-DSUB-20-LI-5.0 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.52

(exc. GST)

$42.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 125 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$38.52
50 - 74$36.97
75 - 99$35.41
100 +$34.67

*price indicative

RS Stock No.:
111-6151
Distrelec Article No.:
304-10-439
Mfr. Part No.:
1656259
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 9-Pin

Product Type

Serial Cable

Connector Type B

DB9

Number of Contacts A

9

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

9

Cable Length

5m

Voltage

125V

Jacket Colour

Grey

Standards/Approvals

EAC approval

Jacket Material

PVC

Series

VS-09-DSUB-20-LI-5.0

COO (Country of Origin):
CN

Phoenix Contact Male to Female DB9 Serial Cable, 125V, 5m Length - VS-09-DSUB-20-LI-5.0 - 1656259


Looking for a dependable cable to connect your computer devices? Opt for this serial cable from Phoenix Contact. One end features a male DB9 connector and the other end has a female DB9 connector. Both ends have a straight orientation so they accurately align when plugged in. Thanks to the copper-alloy contacts, which have high electrical conductivity, you can be sure of reliable transmissions even in demanding conditions. For additional durability, the contacts are gold-plated, making them resistant to corrosion for extended service life.

The cable's strong PVC (polyvinyl chloride) jacket is resistant to wear and won't crack or tear. It's also an effective electrical insulator so it protects against shocks. The cable comes in a handy 5-metre length, so you can use it to connect devices in large areas. An IP20 (ingress protection) rating means it's touch-proof and protected against dust and objects larger than 12mm in size.

• 50 insertion and withdrawal cycles for reliable multiple uses

• Operating temperature between 0°C and +70°C for safe industrial and commercial use

• Shielded to prevent EMI (electromagnetic interference) for noiseless transmission

Phoenix Contact D-Sub Serial Cable Assemblies


From Phoenix Contact, a range of shielded D-Sub serial cable assemblies. This range of shielded cables have straight cable exits and are available in various lengths and pin counts. The cables have a RAL 7000 grey PVC outer jacket with an IP20 rating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy