Phoenix Contact Male D-Sub 25-Pin to Female DB25 Serial Cable, 5 m PVC, VS-25-DSUB-20-LI-5.0 Series

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$45.92

(exc. GST)

$50.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 55 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$45.92-
50 - 74$44.084%
75 - 99$42.267%
100 +$41.339%

*price indicative

RS Stock No.:
111-6158
Mfr. Part No.:
1656314
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 25-Pin

Product Type

Serial Cable

Connector Type B

DB25

Connector Gender A

Male

Number of Contacts A

25

Connector Gender B

Female

Number of Contacts B

25

Voltage

125V

Cable Length

5m

Jacket Colour

Grey

Standards/Approvals

EAC approval

Jacket Material

PVC

Series

VS-25-DSUB-20-LI-5.0

COO (Country of Origin):
CN

Phoenix Contact DB25 to DB25 Serial Cable, 5m Length, 1A - VS-25-DSUB-20-LI-5.0 - 1656314


For seamless signal transmission between your computers and peripheral devices, choose this serial cable from Phoenix Contact. Its PVC jacket is resistant to impact and abrasion, which makes it suitable for use in harsh environments. The copper alloy contacts are highly conductive to give you a reliable connection, while gold plating makes them resistant to corrosion.

At 5 metres long, this cable is a practical choice for connecting devices at a distance from your computer, such as a projector or screen used in a presentation. Screws on the connector heads keep a secure lock on the ports so the cable won't come loose even when subjected to heavy vibrations. This component is commonly used in office environments as well as in industrial settings to control VFDs (variable frequency drives).

• IP20 (ingress protection) rating means it withstands dust and objects larger than 12mm in diameter

• Wide operating temperature range of 0°C to +70°C makes it suitable for use in extreme environments

• Mechanical life of over 50 insertion/withdrawal cycles for long-term performance

Phoenix Contact D-Sub Serial Cable Assemblies


From Phoenix Contact, a range of shielded D-Sub serial cable assemblies. This range of shielded cables have straight cable exits and are available in various lengths and pin counts. The cables have a RAL 7000 grey PVC outer jacket with an IP20 rating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy