Phoenix Contact Male D-Sub to Male D-Sub 25-Pin Cable, 1 m Polyvinyl Chloride, VARIOFACE Series
- RS Stock No.:
- 129-896
- Mfr. Part No.:
- 2305635
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$174.56
(exc. GST)
$192.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.56 |
*price indicative
- RS Stock No.:
- 129-896
- Mfr. Part No.:
- 2305635
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub | |
| Product Type | Cable | |
| Connector Type B | D-Sub 25-Pin | |
| Connector Gender A | Male | |
| Number of Contacts A | 25 | |
| Connector Gender B | Male | |
| Number of Contacts B | 25 | |
| Cable Length | 1m | |
| Voltage | 30V ac, 60V ac | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC Approval ID: RU*-DE.HB*35.B00385, cULus Listed Approval ID: E238705 V22/S5 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub | ||
Product Type Cable | ||
Connector Type B D-Sub 25-Pin | ||
Connector Gender A Male | ||
Number of Contacts A 25 | ||
Connector Gender B Male | ||
Number of Contacts B 25 | ||
Cable Length 1m | ||
Voltage 30V ac, 60V ac | ||
Jacket Colour Grey | ||
Standards/Approvals EAC Approval ID: RU*-DE.HB*35.B00385, cULus Listed Approval ID: E238705 V22/S5 | ||
Jacket Material Polyvinyl Chloride | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Assembled shielded round cable designed for system cabling in controllers. It has a cable length of 1m and features a D-SUB pin strip connection on both ends. The cable is made of high quality materials and offers excellent performance in various environmental conditions. With a temperature range of -40°C to 70°C, it can be used in both fixed and flexible installations. The cable is also resistant to oil and has a high level of protection (IP20), making it suitable for industrial applications. With its reliable design and compact size, this cable is an ideal choice for connecting devices in control systems.
halogen free
Flame resistance
Resistance to oil
5000 maximum bending cycles
Related links
- Phoenix Contact Male D-Sub to Male D-Sub 9-Pin Cable VARIOFACE Series
- Phoenix Contact Male D-Sub to Male D-Sub 9-Pin Cable VARIOFACE Series
- Phoenix Contact Male D-Sub to Male D-Sub 37-Pin Cable VARIOFACE Series
- Phoenix Contact Male D-Sub to Male Cable VARIOFACE Series
- Phoenix Contact Male D-Sub Cable VARIOFACE Series
- RS PRO Male D-Sub 25-Pin to Female D-Sub 25-Pin Serial Cable, 1 m Polyvinyl Chloride
- Phoenix Contact Male D-Sub 25-Pin Unterminated Cable, 6 m Polyvinyl Chloride
- Phoenix Contact Male D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
