Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable, 4 m Semi-Rigid Polyvinyl Chloride, 230 Series
- RS Stock No.:
- 857-6299
- Mfr. Part No.:
- 2302175
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$144.81
(exc. GST)
$159.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.81 |
*price indicative
- RS Stock No.:
- 857-6299
- Mfr. Part No.:
- 2302175
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB25 | |
| Connector Gender A | Female | |
| Number of Contacts A | 25 | |
| Number of Contacts B | 25 | |
| Connector Gender B | Male | |
| Cable Length | 4m | |
| Voltage | 125V | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, EAC, cUL | |
| Series | 230 | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB25 | ||
Connector Gender A Female | ||
Number of Contacts A 25 | ||
Number of Contacts B 25 | ||
Connector Gender B Male | ||
Cable Length 4m | ||
Voltage 125V | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, EAC, cUL | ||
Series 230 | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
- COO (Country of Origin):
- HU
Assembled shielded round cable; connection 1: D-SUB socket strip (1x 25-position); connection 2: D-SUB pin strip (1x 25-position); cable length: 4 m
Related links
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable 230 Series
- Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 37-Pin to Male DB37 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 15-Pin to Male DB15 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 50-Pin to Male DB50 Serial Cable 230 Series
