Phoenix Contact Male D-Sub to Male D-Sub 9-Pin Cable, 2 m Polyvinyl Chloride, VARIOFACE Series
- RS Stock No.:
- 129-893
- Mfr. Part No.:
- 2305583
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$107.02
(exc. GST)
$117.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.02 |
*price indicative
- RS Stock No.:
- 129-893
- Mfr. Part No.:
- 2305583
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub | |
| Product Type | Cable | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 2m | |
| Voltage | 30V ac, 60V ac | |
| Jacket Colour | Grey | |
| Standards/Approvals | cULus Listed Approval ID: E238705 V22/S5, EAC Approval ID: RU*-DE.HB*35.B00385 | |
| Series | VARIOFACE | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub | ||
Product Type Cable | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 2m | ||
Voltage 30V ac, 60V ac | ||
Jacket Colour Grey | ||
Standards/Approvals cULus Listed Approval ID: E238705 V22/S5, EAC Approval ID: RU*-DE.HB*35.B00385 | ||
Series VARIOFACE | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Assembled shielded round cable with a length of 2m. It features a D-SUB pin strip connection on both ends, each with 9 positions. The cable is designed to operate in a wide range of environmental conditions with a degree of protection up to IP54. It can withstand temperatures from -40°C to 70°C and is suitable for both fixed and flexible installations.
Halogen free
Flame resistance
Resistance to oil
5000 maximum bending cycles
Related links
- Phoenix Contact Male D-Sub to Male D-Sub 9-Pin Cable VARIOFACE Series
- Phoenix Contact Male D-Sub to Male D-Sub 37-Pin Cable VARIOFACE Series
- Phoenix Contact Male D-Sub Cable VARIOFACE Series
- Phoenix Contact Male D-Sub to Male D-Sub 25-Pin Cable VARIOFACE Series
- Phoenix Contact Male D-Sub to Male Cable VARIOFACE Series
- Phoenix Contact Male D-Sub 9-Pin to Male Unterminated Serial Cable D9SUB Series
- RS PRO Male D-Sub 9-Pin to Male DB9 Male Serial Cable EX Series
- RS PRO Male D-Sub 9-Pin to Female Serial Cable, 2 m Polyvinyl Chloride
