Phoenix Contact Male D-Sub 25-Pin Unterminated Serial Cable, 3 m PVC, D25SUB Series
- RS Stock No.:
- 201-5774
- Mfr. Part No.:
- 2926548
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$219.28
(exc. GST)
$241.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $219.28 |
| 5 + | $197.36 |
*price indicative
- RS Stock No.:
- 201-5774
- Mfr. Part No.:
- 2926548
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 25-Pin | |
| Connector Type B | Unterminated | |
| Connector Gender A | Male | |
| Number of Contacts A | 25 | |
| Number of Contacts B | 25 | |
| Voltage | 60V dc | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Standards/Approvals | cULus | |
| Jacket Material | PVC | |
| Series | D25SUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 25-Pin | ||
Connector Type B Unterminated | ||
Connector Gender A Male | ||
Number of Contacts A 25 | ||
Number of Contacts B 25 | ||
Voltage 60V dc | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Standards/Approvals cULus | ||
Jacket Material PVC | ||
Series D25SUB | ||
- COO (Country of Origin):
- DE
Phoenix Contact Serial Cable, 2A Maximum Current Per Path, 24AWG Per 0.25 mm² Conductor Cross-Section - CABLE-D-25SUB/M/OE/0,25/S/3,0M - 2926548
For reliable data transfer in your computing network, get plugged in with this 3m serial cable from Phoenix Contact. One end has a D-SUB pin strip that attaches to a computer, while the other has 25 ferruled wires for connecting to a DCE device, like a modem. With this setup, you can send data between your devices in a trice using serial communication protocols.
In flexible setups, this unit can withstand temperatures between -10°C and +70°C. The lower temperature limit drops to -40°C in fixed installations, so you can trust it to bear up in seriously tough conditions. If that's not enough, the cable's designed to handle surges of up to 1.2kV, making it just the thing for use in powerful electrical systems.
Features & Benefits
• Overvoltage Category II rating signifying high electrical safety
• Braided shield protects against electromagnetic interference for reliable signalling efficiency
• Unterminated end lets you choose the right connector for your system
• Supports AC operating voltages up to 25V and DC operating voltages up to 60V for versatility
• IP20 rating indicates it's touch-proof and protected from objects larger than 12mm
Related links
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Male D-Sub 25-Pin to Male DB25 Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable D25SUB Series
- Phoenix Contact Male D-Sub 25-Pin to Male D-Sub Serial Cable CABLE-D25SUB/S/S/300/KONFEK/S
- Phoenix Contact Male D-Sub 15-Pin Unterminated Serial Cable D15SUB Series
