Phoenix Contact SACB Series Distribution Unit, 6 Port, M8, 10 m
- RS Stock No.:
- 535-822
- Mfr. Part No.:
- 1197231
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$201.22
(exc. GST)
$221.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.22 |
*price indicative
- RS Stock No.:
- 535-822
- Mfr. Part No.:
- 1197231
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 6 | |
| Inlet Connection Type | Fixed Connection | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M8 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cUL, UL, IEC 61076-2-104 | |
| Output Type | PNP | |
| Cable Length | 10m | |
| Number of Ways | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 6 | ||
Inlet Connection Type Fixed Connection | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M8 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cUL, UL, IEC 61076-2-104 | ||
Output Type PNP | ||
Cable Length 10m | ||
Number of Ways 3 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact distributor box offers a robust solution for your connectivity needs, designed specifically for standard applications requiring reliable connections. With its compact dimensions and durable construction, it seamlessly integrates into various environments. This versatile product features an M8 socket connection method, enabling easy integration with other devices while maintaining a high degree of protection. Equipped with a status display, it ensures quick diagnostics and enhances machine availability. The distributor box encompasses essential functionalities necessary for effective operation, promising both performance and durability.
Safety is ensured with a high degree of environmental protection
Enhanced diagnostics capabilities contribute to increased system uptime
Designed for ease of installation and maintenance, reducing labour costs
Compact design optimises space utilisation within equipment
Local diagnostics provide immediate operational feedback via visual indicators
The durable housing withstands harsh conditions for long service life
Related links
- Phoenix Contact SACB Series Distribution Unit M8
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 20 m
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
- Phoenix Contact SACB Series Distribution Unit M8, 15 m
