Phoenix Contact SACB Series Distribution Unit, 6 Port, M12, 10 m
- RS Stock No.:
- 494-624
- Mfr. Part No.:
- 1452466
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-624
- Mfr. Part No.:
- 1452466
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Cable | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 120V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 4 | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Cable | ||
Number of Ports 6 | ||
Maximum Operating Voltage 120V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 4 | ||
Cable Length 10m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is engineered for versatile applications, supporting efficient connections in automation environments. This product features a robust and reliable M12 SPEEDCON socket connection, ensuring a secure fit for various sensor and actuator systems. Designed with a plastic housing, the distributor box boasts a compact design that optimises space without compromising performance. With a maximum current carrying capacity of 12 A, it offers ample power for a range of devices. The integration of six slots ensures the flexibility to connect multiple devices while maintaining a streamlined setup.
Made from durable plastic for enhanced longevity
Provides secure connections for up to six devices
Supports a maximum current of 12 A for reliable performance
Engineered to perform in challenging industrial environments
No external shielding required simplifying setup
Offers clear and straightforward installation instructions
Related links
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 20 m
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
