Phoenix Contact SACB Series Distribution Unit, 6 Port, M12 Connector, 15 m
- RS Stock No.:
- 519-903
- Mfr. Part No.:
- 1272127
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$240.13
(exc. GST)
$264.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.13 |
*price indicative
- RS Stock No.:
- 519-903
- Mfr. Part No.:
- 1272127
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Fixed Connection | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 Connector | |
| Housing Material | PVC, PUR | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Cable Length | 15m | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Fixed Connection | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 Connector | ||
Housing Material PVC, PUR | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Cable Length 15m | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is designed for a variety of applications, guaranteeing reliable connections in demanding environments. With a robust assembly and moulded housing, it is built to withstand harsh conditions while ensuring optimal performance. The product makes wiring straightforward and efficient, courtesy of its flexible cable options and user friendly installation features. Whether in automation processes or industrial settings, this device provides essential functionality paired with a high degree of protection.
Moulded housing provides superior protection against environmental factors
Quick diagnostics improve machine availability and reduce downtime
Designed with a high degree of flame resistance for added safety
Effectively manages cable weight contributing to overall system integrity
Offers high compatibility with various cable types which ensuring flexibility
Built to endure extreme temperatures maintaining performance in diverse climates
Related links
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 20 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M8
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
