Phoenix Contact SACB Series Distribution Unit, 8 Port, M12, 5 m

Subtotal (1 unit)*

$1,733.66

(exc. GST)

$1,907.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,733.66

*price indicative

RS Stock No.:
270-131
Mfr. Part No.:
1405737
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Unit

Inlet Connection Type

Cable

Number of Ports

8

Maximum Operating Voltage

30V dc

Series

SACB

Interface Type

M12

Housing Material

PBT

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

ANSI/ESD S20.20:2021

Cable Length

5m

Number of Ways

4

COO (Country of Origin):
DE
The Phoenix Contact Distributor box is designed to ensure seamless connectivity in industrial applications, combining reliability with innovative design. With a robust construction and the M12-SPEEDCON connection method, this unit facilitates a dependable interface for multiple devices.

Moulded housing for enhanced durability in challenging environments

Quick and easy diagnostics improve system reliability

Installation is expedited thanks to the SPEEDCON fast locking system

Individual slot assignment helps streamline device management

Supports a wide range of operational voltages, enhancing versatility

Compact dimensions allow for easy integration into tight spaces

Designed for both fixed and flexible installations, ensuring adaptability

Green LED indicators provide immediate feedback on operational status

IP65 and IP67 ratings protect against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy