Phoenix Contact SACB Series Distribution Unit, 8 Port, M8, 20 m
- RS Stock No.:
- 509-823
- Mfr. Part No.:
- 1197340
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-823
- Mfr. Part No.:
- 1197340
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Fixed Connection | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M8 | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-104, cUL, UL, cULus | |
| Number of Ways | 4 | |
| Output Type | PNP | |
| Cable Length | 20m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Fixed Connection | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M8 | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-104, cUL, UL, cULus | ||
Number of Ways 4 | ||
Output Type PNP | ||
Cable Length 20m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box sets a benchmark for reliability and performance in industrial automation. Designed for standard applications, it features a robust M8 socket metal connection method, ensuring durability in challenging environments. With eight slots and four positions, this distributor box facilitates effective distribution for sensors and actuators, streamlining your system and enhancing operational efficiency. The exceptional build quality is complemented by a high degree of protection, providing peace of mind in demanding field conditions.
Safety is assured thanks to the encapsulated housing and robust design
Quick and easy diagnostics improve machine availability and reduce downtime
High grade materials help maintain performance across varied environmental conditions
Visual indicators simplify maintenance and troubleshooting processes for operators
Related links
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 15 m
- Phoenix Contact SACB Series Distribution Unit 20 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M23
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit 3 m
