Phoenix Contact SACB Series Sensor Box, 10 Port
- RS Stock No.:
- 249-3009
- Mfr. Part No.:
- 1197576
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$246.96
(exc. GST)
$271.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.96 |
*price indicative
- RS Stock No.:
- 249-3009
- Mfr. Part No.:
- 1197576
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 10 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN EN 50178/VDE 0160, EC001449, RoHS, IEC/EN 61810-3, Lead 7439-92-1 | |
| Number of Ways | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 10 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN EN 50178/VDE 0160, EC001449, RoHS, IEC/EN 61810-3, Lead 7439-92-1 | ||
Number of Ways 3 | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACB Series Sensor Box, M8 Connector Size, IP67 - 1197576
This sensor box is intended for industrial automation, providing a robust solution for connecting various sensors and actuators. Built from durable PBT housing and rated IP67, it performs well in challenging environments. The unit supports a maximum operating voltage of 30V DC and incorporates a versatile M8 connector configuration. It is a useful component for improving machine diagnostics and operational efficiency.
Features & Benefits
• Supports up to 10 ports for versatile connectivity
• Operates effectively within a temperature range of -25 to +80°C
• Displays local diagnostics through LED status indicators
• Designed for quick installation with M12 plug connection
• Compact dimensions suitable for a variety of applications
Applications
• Integrated into robotics for sensor management
• Employed in machine control and monitoring systems
• Suitable for outdoor and harsh environmental conditions
• Facilitates connections in complex electronic assemblies
What is the maximum current capacity for each I/O signal?
The maximum current carrying capacity per I/O signal is 1A, ensuring efficient performance.
How should unused slots be managed during installation?
Unused slots must be sealed prior to commissioning to maintain system integrity and protection against dust and moisture.
Is there a specific method for diagnosing issues with the box?
Local diagnostics are available via green and yellow LEDs, indicating supply voltage and I/O status for efficient troubleshooting.
Related links
- Phoenix Contact SACB Series Sensor Box, 10 Port
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- Phoenix Contact SACB Series Sensor Box, 8 Port
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box 5 m
