Phoenix Contact SACB Series Distribution Unit, 6 Port, M12
- RS Stock No.:
- 270-124
- Mfr. Part No.:
- 1453009
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,860.72
(exc. GST)
$2,046.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,860.72 |
*price indicative
- RS Stock No.:
- 270-124
- Mfr. Part No.:
- 1453009
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Cable | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Cable | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box is engineered for seamless integration into standard applications, offering a reliable solution for connecting M12-SPEEDCON sockets. With a robust design, it supports a flexible range of wiring configurations, ensuring optimal performance for signal and energy distribution.
Moulded housing delivers enhanced safety in challenging environments
Supports quick and easy diagnostics, reducing downtime
Installation is streamlined with the SPEEDCON fast locking feature
Designed for flexible on-site assembly thanks to its configurable connector hood
Equipped with visual status indicators for immediate feedback
Constructed to meet demanding environmental standards
Permits convenient cable management to maintain optimal functionality
Resilient to mechanical stresses, ensuring longevity
Related links
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 20 m
- Phoenix Contact SACB Series Distribution Unit M8
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
