Phoenix Contact 15169 Series Sensor Hub, 4 Port, M12, 10 m
- RS Stock No.:
- 280-139
- Mfr. Part No.:
- 1516991
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,978.92
(exc. GST)
$2,176.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,978.92 |
*price indicative
- RS Stock No.:
- 280-139
- Mfr. Part No.:
- 1516991
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Hub | |
| Inlet Connection Type | Cable | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 120V dc | |
| Series | 15169 | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Cable Length | 10m | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Hub | ||
Inlet Connection Type Cable | ||
Number of Ports 4 | ||
Maximum Operating Voltage 120V dc | ||
Series 15169 | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Cable Length 10m | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is a highly efficient distributor box designed for standard applications. Ideal for seamless connectivity, this robust device ensures reliable performance with its high protection degree and durable construction. It features a compact design capable of housing multiple connections, simplifying installation and contributing to overall space efficiency. The innovative SPEEDCON fast locking system significantly reduces installation time while enhancing security in field applications. Built to withstand various environmental challenges, it offers excellent durability and performance under exceptional conditions.
Flexible cable connections accommodate a wide range of applications
High degree of protection ensures use in harsh environments
Safety measures in design reduce risk associated with mechanical loads
Customisable pin assignments facilitate versatile connectivity options
Related links
- Phoenix Contact 15169 Series Sensor Hub M12, 10 m
- Phoenix Contact 15169 Series Sensor Hub M12, 5 m
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- Phoenix Contact 14524 Series Sensor Hub M12, 10 m
- Phoenix Contact 15167 Series Sensor Hub M12
- Phoenix Contact SACB Series Sensor Hub M12
- Phoenix Contact 14529 Series Sensor Hub M12
- Phoenix Contact 10270 Series Sensor Hub M12, 20 m
