Phoenix Contact 14529 Series Sensor Hub, 4 Port, M12

Subtotal (1 unit)*

$1,840.22

(exc. GST)

$2,024.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,840.22

*price indicative

RS Stock No.:
268-122
Mfr. Part No.:
1452929
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Hub

Inlet Connection Type

Cable

Number of Ports

4

Maximum Operating Voltage

120V ac

Series

14529

Interface Type

M12

Housing Material

PBT

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

ANSI/ESD S20.20:2021

Number of Ways

4

COO (Country of Origin):
DE
The Phoenix Contact Distributor Box is designed to meet the rigours of standard applications, ensuring reliable connection and performance. With a robust moulded housing, this unit provides a high degree of protection, making it suitable for various challenging environments. The innovative M12-SPEEDCON-socket connection method offers quick and efficient installation, reducing downtime and enhancing overall productivity. Featuring four slots and positions, it allows for flexible arrangements tailored to specific needs.

Built in safety features reduce the risk of damage during installation

Cable ties can be employed to minimise mechanical stress on connections

Lightweight construction contributes to easier handling and setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy