Phoenix Contact SACB Series Sensor Hub, 4 Port, M12
- RS Stock No.:
- 496-665
- Mfr. Part No.:
- 1452929
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-665
- Mfr. Part No.:
- 1452929
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Hub | |
| Number of Ports | 4 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 120V ac | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Hub | ||
Number of Ports 4 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 120V ac | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is an industrial solution designed to enhance connectivity and organisation in your applications. Built with robust materials, it features a high degree of protection, making it ideal for demanding environments. The application offers a standard connection method with M12 SPEEDCON sockets, ensuring reliable power distribution and signal transmission. Compact and versatile, this device accommodates four slots and positions, facilitating easy integration into your control systems. The distributor box is engineered for flexibility, allowing onsite assembly, and reducing installation time thanks to its quick locking mechanism.
Supports a wide operating temperature range for versatility
Provides a quick locking system for efficient installation
Accommodates various conductor sizes for adaptable connectivity
Status display ensures real time monitoring of connections
Compact design that simplifies space management
Compliant with international standards for peace of mind
Aids in reducing mechanical loads with appropriate routing strategies
Related links
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- Phoenix Contact SACB Series Sensor Hub M12, 20 m
- Phoenix Contact 14529 Series Sensor Hub M12
- Phoenix Contact 15167 Series Sensor Hub M12
- Phoenix Contact 15169 Series Sensor Hub M12, 10 m
- Phoenix Contact 14524 Series Sensor Hub M12, 10 m
- Phoenix Contact 15169 Series Sensor Hub M12, 5 m
- Phoenix Contact 10270 Series Sensor Hub M12, 20 m
