Phoenix Contact SACB Series Sensor Hub, 4 Port, M12, 10 m
- RS Stock No.:
- 519-199
- Mfr. Part No.:
- 1516991
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-199
- Mfr. Part No.:
- 1516991
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Hub | |
| Inlet Connection Type | Cable | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 120V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Cable Length | 10m | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Hub | ||
Inlet Connection Type Cable | ||
Number of Ports 4 | ||
Maximum Operating Voltage 120V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Cable Length 10m | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is designed for standard applications requiring reliable connections in challenging environments. Featuring a robust design with a moulded housing, this distributor box is engineered to provide exceptional protection for internal wiring, making it an ideal choice for industrial applications. With its advanced M12 SPEEDCON socket connection system, users will benefit from quick and efficient installation, reducing downtime in productivity. The product accommodates four slots, allowing for double occupancy of sensors, which maximises space utilisation while ensuring the durability expected from a premium distributor box.
Compact design optimises space in electrical installations
Durable construction offers high resistance to mechanical wear
Sealed slots prevent ingress of dust and moisture ideal for demanding environments
Supports various applications in automation and control technologies
Related links
- Phoenix Contact 15169 Series Sensor Hub M12, 10 m
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- Phoenix Contact 14524 Series Sensor Hub M12, 10 m
- Phoenix Contact SACB Series Sensor Hub M12
- Phoenix Contact SACB Series Sensor Hub M12, 20 m
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Sensor Box M12 Connector, 10 m
