Phoenix Contact 10270 Series Sensor Hub, 4 Port, M12, 20 m
- RS Stock No.:
- 280-601
- Mfr. Part No.:
- 1027009
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-601
- Mfr. Part No.:
- 1027009
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Hub | |
| Inlet Connection Type | Cable | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 24V dc | |
| Series | 10270 | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 5 | |
| Cable Length | 20m | |
| Minimum Operating Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Hub | ||
Inlet Connection Type Cable | ||
Number of Ports 4 | ||
Maximum Operating Voltage 24V dc | ||
Series 10270 | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 5 | ||
Cable Length 20m | ||
Minimum Operating Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box offers a robust solution for signal management in industrial settings. Designed for standard applications, it ensures a reliable connection with its M12-SPEEDCON socket. Its innovative double slot assignment allows for efficient use of space, accommodating two sensors in a single slot. Integrated diagnostics are provided via LED indicators, enhancing operational visibility. Built to withstand harsh conditions, this product boasts a high degree of protection, ensuring durability in demanding environments.
Double occupancy for slots maximises space efficiency
Specified materials ensure longevity and resistance to environmental factors
Clear LED status displays simplify monitoring of operational conditions
Supports extensive cable length for versatile installations
Related links
- Phoenix Contact SACB Series Sensor Hub M12, 20 m
- Phoenix Contact 15167 Series Sensor Hub M12
- Phoenix Contact SACB Series Sensor Hub M12
- Phoenix Contact 14529 Series Sensor Hub M12
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- Phoenix Contact 15169 Series Sensor Hub M12, 10 m
- Phoenix Contact 14524 Series Sensor Hub M12, 10 m
- Phoenix Contact 15169 Series Sensor Hub M12, 5 m
