Phoenix Contact 14524 Series Sensor Hub, 4 Port, M12, 10 m

Subtotal (1 unit)*

$1,864.09

(exc. GST)

$2,050.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,864.09

*price indicative

RS Stock No.:
269-276
Mfr. Part No.:
1452408
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Hub

Inlet Connection Type

Cable

Number of Ports

4

Maximum Operating Voltage

120V ac

Series

14524

Interface Type

M12

Housing Material

PBT

IP Rating

IP67, IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

ANSI/ESD S20.20:2021

Cable Length

10m

Number of Ways

4

COO (Country of Origin):
DE
The Phoenix Contact Distributor Box, designed for standard applications, ensures reliable connectivity in demanding environments. Featuring a compact and robust design, it incorporates an innovative M12-SPEEDCON-socket connection method, enabling quick and secure installations. With four slots and positions, this model supports flexibility in wiring arrangements, allowing for efficient integration into various systems. The unit's moulded housing and high degree of protection deliver safety and durability, making it ideal for outdoor use. The product is engineered to streamline installation processes with its fast locking system, ultimately saving time on site.

Supports a range of operating temperatures for diverse application needs

Offers a fixed connection option to ensure secure and stable power delivery

Incorporates high quality materials to withstand physical and environmental stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy