Phoenix Contact 15169 Series Sensor Hub, 4 Port, M12, 5 m

Subtotal (1 unit)*

$1,917.80

(exc. GST)

$2,109.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,917.80

*price indicative

RS Stock No.:
270-613
Mfr. Part No.:
1516988
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Hub

Inlet Connection Type

Cable

Number of Ports

4

Maximum Operating Voltage

120V ac

Series

15169

Interface Type

M12

Housing Material

PBT

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

ANSI/ESD S20.20:2021

Cable Length

5m

Number of Ways

5

COO (Country of Origin):
DE
The Phoenix Contact Distributor Box epitomises reliability and efficiency in standard applications. Designed with precision, it features a robust construction that ensures safety in even the most demanding environments. With a unique double-slot arrangement, this unit allows for optimal connectivity by accommodating two sensors in one slot, effectively saving valuable space. The SPEEDCON fast-locking system enhances the installation experience, providing effortless connectivity and reducing downtime.

Compliant with a variety of standards ensuring widespread compatibility

Resistant to various environmental conditions for reliable performance

Flame resistant materials contribute to overall safety

Minimal bending radius guidelines ensure operational integrity in installations

Versatile ambient temperature range accommodates a variety of settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy