Phoenix Contact 15167 Series Sensor Hub, 4 Port, M12
- RS Stock No.:
- 270-611
- Mfr. Part No.:
- 1516784
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,864.86
(exc. GST)
$2,051.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,864.86 |
*price indicative
- RS Stock No.:
- 270-611
- Mfr. Part No.:
- 1516784
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Hub | |
| Inlet Connection Type | Cable | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 24V dc | |
| Series | 15167 | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Hub | ||
Inlet Connection Type Cable | ||
Number of Ports 4 | ||
Maximum Operating Voltage 24V dc | ||
Series 15167 | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box, specifically designed for standard applications, integrates seamlessly with M12-SPEEDCON connections. Engineered for reliability, it enhances machine availability by facilitating rapid diagnostics through an effective status display. With the added benefit of a pluggable screw connection, installation becomes not only straightforward but also efficient. The robust housing provides high protection levels, ensuring safety in demanding environments.
LED indicators provide clear visual feedback on operational status
High degree of protection keeps components safe from environmental factors
Allows for safe handling and routing of cables to reduce mechanical stress
Related links
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- Phoenix Contact 15169 Series Sensor Hub M12, 10 m
- Phoenix Contact 15169 Series Sensor Hub M12, 5 m
- Phoenix Contact SACB Series Sensor Hub M12
- Phoenix Contact 14529 Series Sensor Hub M12
- Phoenix Contact 14524 Series Sensor Hub M12, 10 m
- Phoenix Contact 10270 Series Sensor Hub M12, 20 m
- Phoenix Contact SACB Series Sensor Hub M12, 20 m
