Phoenix Contact SACB Series Sensor Hub, 4 Port, M12, 20 m
- RS Stock No.:
- 483-899
- Mfr. Part No.:
- 1027009
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$298.83
(exc. GST)
$328.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.83 |
*price indicative
- RS Stock No.:
- 483-899
- Mfr. Part No.:
- 1027009
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Hub | |
| Number of Ports | 4 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 24V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Cable Length | 20m | |
| Number of Ways | 5 | |
| Minimum Operating Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Hub | ||
Number of Ports 4 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 24V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Cable Length 20m | ||
Number of Ways 5 | ||
Minimum Operating Voltage 24V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact distributor box is expertly designed for reliable and efficient signal bundling in various applications. With a robust construction, it offers a standard application suitable for industrial settings, ensuring seamless performance in complex connectivity scenarios. The M12-SPEEDCON-socket connection method enhances the ease of installation, while the double slot assignment accommodates two sensors in one slot, promoting space efficiency. Its high degree of protection and durable housing ensure safety and longevity, making it an essential component for automation solutions.
Status display facilitates quick diagnostics for enhanced operational efficiency
Maximised space usage through double occupancy in a single slot improves system integration
Capability to support various cable types caters to diverse project requirements
Related links
- Phoenix Contact 10270 Series Sensor Hub M12, 20 m
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- Phoenix Contact SACB Series Sensor Hub M12
- Phoenix Contact SACB Series Sensor Hub M12, 5 m
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12, 5 m
- Phoenix Contact SACB Series Sensor Box M12 Connector, 10 m
