Phoenix Contact SACB Series Sensor Hub, 4 Port, M12, 10 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-198
Mfr. Part No.:
1516784
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Hub

Inlet Connection Type

Cable

Number of Ports

4

Maximum Operating Voltage

24V dc

Series

SACB

Interface Type

M12

Housing Material

PBT

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

ANSI/ESD S20.20:2021

Cable Length

10m

Number of Ways

4

COO (Country of Origin):
DE
The Phoenix Contact Distributor Box is designed to streamline connections within various automated systems, offering an efficient solution for managing multiple signals. The sophisticated design incorporates innovative technology, ensuring reliable performance in diverse operational environments. With a user friendly M12 SPEEDCON connection method, users can enjoy quick and easy installations. Built for versatility, the distributor box accommodates a range of applications while providing robust protection against environmental factors.

Incorporates a fast locking system for rapid installation

Designed for on site assembly adding flexibility in various setups

Equipped with multiple slots to manage diverse connectivity needs

Ensures a high degree of protection against dust and moisture

Supports wide temperature ranges for operational versatility

Meets international standards for quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy