Phoenix Contact Male 2 way M12 to Unterminated 2 way Free End Bus Cable, 500 mm

Subtotal (1 unit)*

$94.98

(exc. GST)

$104.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.98

*price indicative

RS Stock No.:
861-0765
Mfr. Part No.:
1534342
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Cable Length

500mm

Jacket Material

Polyethylene Foam

Jacket Colour

Violet

Number of Contacts A

2

Connector Type A

M12

Connector Gender A

Male

Number of Contacts B

2

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

60V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP67

COO (Country of Origin):
DE
Bus system flush-type plug, PROFIBUS, 2-pos., M12, shielded, B-coded, rear/screw mounting with M16 thread, with 0.5 m bus cable, 2 x 0.25 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy